BQ25570EVM-206

Texas Instruments
595-BQ25570EVM-206
BQ25570EVM-206

製造商:

說明:
電源管理 IC 開發工具 BQ25570 EVAL MOD

庫存量: 32

庫存:
32 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$4,039.54 NT$4,039.54

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電源管理 IC 開發工具
RoHS:
Evaluation Modules
Energy Harvesting
130 mV to 4 V
1.8 V
BQ25570
BQ25570-206
品牌: Texas Instruments
組裝國家: US
擴散國: Not Available
原產國: US
描述/功能: Battery charger evaluation module for energy harvesting
用於: BQ25570
輸出電流: 100 mA
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 172.368 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

bq25570EVM-206 Evaluation Module (EVM)

Texas Instruments bq25570EVM-206 Evaluation Module (EVM) is a complete module for evaluating the bq25570 energy-harvesting charger for storage elements like single-cell Li-Ion/Polymer batteries or super-capacitors. It is intended to be powered by high-impedance supplies, such as solar panels, thermo-electric generators (TEGs), or piezoelectric generators. The bq25570 regulates its input voltage so that it will not collapse its input source while charging the storage element up to a set voltage point. A power good output indicates when the charger's storage element reaches a user-set voltage level. The Texas Instruments bq25570 has an integrated buck regulator that provides a regulated output from the charger output. The evaluation module can also be configured as an ultra-low power boost converter with minimum changes. It can then regulate the output voltage from a low impedance source, while simultaneously providing a second output voltage from the buck regulator.