APEK4988SET-01-T

Allegro MicroSystems
250-APEK4988SET-01-T
APEK4988SET-01-T

製造商:

說明:
電源管理 IC 開發工具

庫存量: 1

庫存:
1 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$6,032.62 NT$6,032.62

商品屬性 屬性值 選擇屬性
Allegro MicroSystems
產品類型: 電源管理 IC 開發工具
RoHS:  
Demonstration Boards
Motor/Motion Controller & Driver
8 V to 35 V
A4988
A4988
品牌: Allegro MicroSystems
尺寸: 5 mm x 5 mm x 0.9 mm
最高工作溫度: + 85 C
最低工作溫度: - 20 C
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

APEKx Evaluation Kits

Allegro MicroSystems APEKx Evaluation Kits provide a powerful and flexible system for programming and evaluating IC development boards. This range of development tools includes demonstration boards for evaluating, controlling, and configuring sensor ICs. These boards feature two GaN FET drivers and two GaN FETs configured in a half-bridge configuration. The APEKx kits are ideal for automotive, industrial, communication systems, and consumers.

A4988 Evaluation Kit

Allegro MicroSystems A4988 Evaluation Kit is used to evaluate the A4988 DMOS Microstepping Driver. The Allegro MicroSystems A4988 is a complete micro-stepping motor driver with a built-in translator for easy operation. The kit is designed to operate bipolar stepper motors in full-, half-, quarter-, eighth-, and sixteenth-step modes, with an output drive capacity of up to 35V and ±2A.