EVAL-LT3078-AZ

Analog Devices
584-EVAL-LT3078-AZ
EVAL-LT3078-AZ

製造商:

說明:
電源管理 IC 開發工具 LT3078 DEMO BOARD

壽命週期:
新產品:
該製造商的新產品。

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$4,060.96 NT$4,060.96

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
LDO Voltage Regulator
600 mV to 5.5 V
500 mV to 4.2 V
LT3078
LT3078
品牌: Analog Devices
用於: Ultra-Low Noise, High PSRR Ultra-Fast Linear Regulator
輸出電流: 5 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EVAL-LT3078 Evaluation Board

Analog Devices Inc. EVAL-LT3078 Evaluation Board evaluates the LT3078 Linear Regulator. The LT3078 is a 5A, ultra-low noise, high power-supply rejection ratio (PSRR), 55mV dropout ultra-fast linear regulator. The evaluation board has a 0.6V to 5.5V input voltage (VIN) range for the VIN power and a 5A maximum output current. There are jumpers to set a 3-bit trilevel code determining the output voltage (VOUT) at preprogrammed levels ranging from 0.5V to 4.2V. EVAL-LT3078-AZ requires an external BIAS voltage (VBIAS) that is at least 1.2V higher than VOUT and is between 2.375V and 5.5V.