DC1922A

Analog Devices
584-DC1922A
DC1922A

製造商:

說明:
電源管理 IC 開發工具 LTC3129 Demo Board ? 15V, 200mA Synchron

庫存量: 12

庫存:
12 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$5,982.98 NT$5,982.98

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電源管理 IC 開發工具
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
15 V
5 V
LTC3129
LTC3129
品牌: Analog Devices
用於: LTC3129
輸出電流: 200 mA
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 113.400 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

LTC3129 Demo Board DC1922A

Analog Devices LTC3129 Demo Board DC1922A is an evaluation board featuring an example circuit based on the LTC3129 200mA Buck-Boost DC-DC Converter. The LTC3129 Demo Board DC1922A has two user-selectable operating modes: Burst Mode® Operation and Fixed Frequency Pulse Width Modulation (PWM). An accurate programmable RUN pin is also used to enable the Converter. The LTC3129 also incorporates a maximum power point control function, which can be enabled for applications where the input source is a solar cell or is high impedance, such as intrinsically safe applications or high ZOUT Thermal Electric Generators (TEGs).