DC1937B

Analog Devices
584-DC1937B
DC1937B

製造商:

說明:
電源管理 IC 開發工具 LTC3350EUHF Demo Board - High Current Su

庫存量: 9

庫存:
9 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$5,982.30 NT$5,982.30

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電源管理 IC 開發工具
RoHS:  
Demonstration Boards
Power Management Specialized
10.8 V to 20 V
6 V
LTC3350EUHF
LTC3350
品牌: Analog Devices
輸出電流: 5.33 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 390.710 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

DC1937B Eval for LTC3350 Supercapacitor Chargers

Analog Devices Inc. DC1937B Evaluation Board is a supercapacitor charger and backup controller with supercapacitor health and system monitoring featuring the LTC®3350. The LTC3350 has a buck supercapacitor charger, backup boost controller, and an input ideal diode to disconnect the input supply in backup mode. An output ideal diode allows the supercapacitors to supply the output when VCAP is above the set backup voltage. As the capacitor stack voltage drops down to the set output voltage, the LTC3350 will operate as a boost regulator to supply the output until the energy in the supercapacitors are depleted.