DC2951A

Analog Devices
584-DC2951A
DC2951A

製造商:

說明:
電源管理 IC 開發工具 LTC7806 Demo Bd, 6-30VIN/24VOUT@10A

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$5,743.62 NT$5,743.62

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電源管理 IC 開發工具
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
6 V to 36 V
24 V
LTC7806
LTC7806
品牌: Analog Devices
輸出電流: 10 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

LTC7806 Demonstration Board (DC2951A)

Analog Devices Inc. LTC7806 Demonstration Board (DC2951A) is an evaluation platform for the LTC7806 2-Phase Synchronous Boost Controller. The LTC7806 is designed to drive two N-channel power MOSFET stages out-of-phase. The constant-frequency current mode architecture of the LTC7806 allows a phase-lockable switching frequency of up to 3MHz. High-frequency 2-phase operation reduces input and output capacitor requirements and allows the use of smaller inductors compared to the single-phase equivalent. Synchronous rectification increases efficiency, reduces power losses, and eases thermal requirements, simplifying high power boost applications.