DC2785A-B

Analog Devices
584-DC2785A-B
DC2785A-B

製造商:

說明:
電源管理 IC 開發工具 Quad DC/DC Module Regulator with Configurable 1.2A Output Array

庫存量: 8

庫存:
8 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,159.28 NT$3,159.28

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電源管理 IC 開發工具
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
2.7 V to 17 V
1.8 V, 2.5 V, 3.3 V, 5 V
LTM4668A
LTM4668A
品牌: Analog Devices
輸出電流: 1.2 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

DC2785A-B Demo Board for LTM4668A Regulators

Analog Devices Inc. DC2785A-B Demo Board for LTM4668A Regulators features an operating input voltage range of 2.7V to 17V. This demo board provides an output current of up to 1.2A, and the output voltage can be programmed from 1.8V to 5V. The Analog Devices DC2785A-B board houses and evaluates the LTM®4668A µModule® Quad 1.2A high-efficiency step-down regulator. This regulator is a complete DC/DC point of load regulator in a thermally enhanced 6.25mm × 6.25mm × 2.1mm BGA package.