MAX17509EVKIT#

Analog Devices / Maxim Integrated
700-MAX17509EVKIT#
MAX17509EVKIT#

製造商:

說明:
電源管理 IC 開發工具 4.5V 16V, Dual 3A, High-Efficiency, Synchronous Step-Down DC-DC Converter with Resistor Programmability

供貨情況

庫存:
11 可於 20 天後送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,611.82 NT$3,611.82

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Kits
Voltage Regulator - Switching Regulator
4.5 V to 16 V
1.2 V, 3.3 V
MAX17509
MAX17509
品牌: Analog Devices / Maxim Integrated
描述/功能: Dual 3 A synchronous buck conveter
輸出電流: 3 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
JPHTS:
8542330996
TARIC:
9030337000
MXHTS:
8473300401
ECCN:
EAR99

MAX17509 Evaluation Kit

Analog Devices MAX17509 Evaluation Kit is a demonstration and development platform for the MAX17509 Step-Down DC-DC Converter. The Analog Devices MAX17509 is a high-efficiency, synchronous converter with resistor programmability. The MAX17509 can be configurable to two independent 3A outputs or a dual-phase 6A single output. The converter has output voltage ranges of 0.904V to 3.782V and 4.756V to 5.048V with 20mV resolution. This device has the flexibility of multiple programmable options by connecting resistors to the configuration pins.