MAX17686EVKITA#

Analog Devices / Maxim Integrated
700-MAX17686EVKITA#
MAX17686EVKITA#

製造商:

說明:
電源管理 IC 開發工具 Evkit for MAX17686 4.5V to 60V Input, Hi

供貨情況

庫存:
43 可於 20 天後送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,638.80 NT$1,638.80

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Kits
Voltage Regulator - Switching Regulator
17 V to 60 V
24 V
MAX17686
MAX17686
品牌: Analog Devices / Maxim Integrated
用於: MAX17686
輸出電流: 100 mA
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

MAX17686EVKITA Evaluation Kit

Analog Devices MAX17686EVKITA Evaluation Kit is used to demonstrate the performance of the MAX17686 high-efficiency, iso-buck DC-DC Converter. This fully assembled and tested circuit board operates over a wide input voltage range of 17V to 60V. The board uses primary-side feedback to regulate the output voltage. The kit output is programmed to +24V at 100mA, with ±8% output voltage regulation. The Analog Devices MAX17686EVKITA Evaluation Kit comes installed with the MAX17686 in a 10-pin (3mm x 2mm) TDFN package.