MAX22910EVKIT#

Analog Devices / Maxim Integrated
700-MAX22910EVKIT#
MAX22910EVKIT#

製造商:

說明:
電源管理 IC 開發工具 Evaluation kit for MAX22910, a high-side

壽命週期:
新產品:
該製造商的新產品。

庫存量: 7

庫存:
7 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$4,424.08 NT$4,424.08

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Kits
Power Switch
80 V
MAX22910
MAX22910
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: PH
最高工作溫度: + 125 C
最低工作溫度: - 40 C
輸出電流: 9 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

MAX22910 Evaluation Kit

Analog Devices / Maxim Integrated MAX22910 Evaluation Kit is designed to evaluate the MAX22910, a 21mΩ single-channel high-side switch with advanced diagnostics for industrial applications. This kit features up to 80V (maximum) input voltage, up to 9A (maximum) load current, and an onboard 3.3V LDO to supply logic input. The MAX22910 kit is preinstalled with ADuM342E0, a four-channel digital isolator with default-low output. This evaluation kit provides safe inductive load switching with output clamping and an optional VDD-reference output clamping diode. The MAX22910 kit includes wire-break, overload fault LED indications, and on-board isolation between logic and field sides. The MAX22910 evaluation kit comes with MAX22910AFZ+ installed in a compact 4.5mm x 5.75mm FC2QFN package.