MAX42410EVKIT#

Analog Devices / Maxim Integrated
700-MAX42410EVKIT#
MAX42410EVKIT#

製造商:

說明:
電源管理 IC 開發工具 EVKIT, 36V, 10A Fully Integrated Synchro

壽命週期:
Mouser新產品

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$6,099.26 NT$6,099.26

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Kits
Voltage Regulator - Switching Regulator
4.5 V to 36 V
3.3 V
MAX42410
MAX42410
品牌: Analog Devices / Maxim Integrated
輸出電流: 10 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

MAX42410EVKIT# Evaluation Kit

Analog Devices Inc. MAX42410EVKIT# Evaluation Kit provides a proven design to evaluate the MAX42410 synchronous buck converter with 10μA quiescent current. The EV kit has a MAX42410AFOB+ (1.5MHz) installed with various test points and jumpers for evaluation. The EV kit's output voltage is variable, set to 3.3V, and easilyconfigured to 0.8V to 6V (1.5MHz) or up to 10V (400kHz) with minimum component changes. The EV kit is designed to deliver up to 10A with an input voltage range from 4.5V to 36V. Output voltage quality can be monitored by observing the PGOOD signal.