MAX5996CEVKIT#

Analog Devices / Maxim Integrated
700-MAX5996CEVKIT#
MAX5996CEVKIT#

製造商:

說明:
電源管理 IC 開發工具 EVKIT for Max5996, IEEE 802.3bt-Complian

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$5,438.64 NT$5,438.64

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Kits
Power Over Ethernet (PoE)
- 57 V to - 39 V
12 V
MAX5996C
MAX5996
品牌: Analog Devices / Maxim Integrated
輸出電流: 5.5 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

MAX5996CEVKIT Evaluation Kit

Analog Devices MAX5996CEVKIT Evaluation Kit is a fully assembled and tested surface-mount circuit board featuring an Ethernet port, network-powered device (PD) interface controller circuit for -57V supply rail systems. The Evaluation Kit implements the MAX5996C IEEE® 802.3af/at/bt-compliant network PD interface controller in a 16-pin TQFN package with an exposed pad. Analog Devices MAX5996CEVKIT Evaluation Kit receives power from IEEE 802.3af/at/bt compliant power-sourcing equipment (PSE). The PSE provides the required -36V to -57V DC power over an unshielded twisted-pair Ethernet network cable to the eval kit’s RJ45 magnetic jack. The Analog Devices MAX5996CEVKIT features a 1 x 1 Gigabit RJ45 magnetic jack for separating the DC power provided by an endspan or midspan Ethernet system.