TMCM-1617-BB

Analog Devices / Maxim Integrated
700-TMCM-1617-BB
TMCM-1617-BB

製造商:

說明:
電源管理 IC 開發工具 Baseboard for TMCM-1617 Servo Drive

壽命週期:
壽命結束:
計劃停產且製造商將停止供貨。

庫存量: 2

庫存:
2 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$12,655.48 NT$12,655.48

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電源管理 IC 開發工具
RoHS:  
Base Boards
Motor/Motion Controller & Driver
8 V to 28 V
TMCM-1617
TMCM-1617
品牌: Analog Devices / Maxim Integrated
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: EtherCAT ;
每件重量: 100 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8537109170
JPHTS:
853710000
TARIC:
9030890000
ECCN:
EAR99

TMCM-1617-BB Evaluation Board

Analog Devices / Maxim Integrated TMCM-1617-BB Evaluation Board is designed to demonstrate all of the features of the TMCM-1617 Miniaturized Servo Drive. The TMCM-1617 is a low-weight, single-axis servo driver for 3-phase BLDC (Brushless DC) motors with up to 18A RMS motor current and a +24V supply. The TMCM-1617 includes CAN, RS485, and EtherCAT® communication interfaces and supports incremental encoders and digital hall sensors as position feedback.