EV6543HB-L-00A

Monolithic Power Systems (MPS)
946-EV6543HB-L-00A
EV6543HB-L-00A

製造商:

說明:
電源管理 IC 開發工具 Evaluation board for MP6543H-B

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
6
預期2026/5/8
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,081.82 NT$2,081.82

商品屬性 屬性值 選擇屬性
Monolithic Power Systems (MPS)
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
Motor/Motion Controller & Driver
3 V to 22 V
MP6543HGL-B
EV6543HB-L-00A
品牌: Monolithic Power Systems (MPS)
組裝國家: Not Available
擴散國: Not Available
原產國: CN
用於: Brushless DC Motor Driver
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

EV6543H Motor Driver Evaluation Boards

Monolithic Power Systems (MPS) EV6543H Motor Driver Evaluation Boards provide a demonstration and development platform for the MP6543H Brushless DC Motor Drivers. The MP6543H Motor Drivers are 22V, 2A 3-phase power stages. The MP6543H Motor Drivers each integrate three half-bridges consisting of six N-channel power MOSFETs, as well as pre-drivers, gate drive power supplies, and current-sense amplifiers. These devices are available in three variants. The MP6543H has Enable (EN) and PWM inputs for each half-bridge. The MP6543H-A has separate High-Side (HS) and Low-Side (LS) inputs. The MP6543H-B has Hall-effect sensor inputs.