EVKT-8861

Monolithic Power Systems (MPS)
946-EVKT-8861
EVKT-8861

製造商:

說明:
電源管理 IC 開發工具 This kit includes EV8861-L-00A Evaluation Board, one EVKT-USBI2C-02-BAG, and Online resources

庫存量: 3

庫存:
3 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,256.18 NT$3,256.18

商品屬性 屬性值 選擇屬性
Monolithic Power Systems (MPS)
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Kits
Voltage Regulator - Switching Regulator
2.85 V to 18 V
1 V
MP8861
EVKT-8861
品牌: Monolithic Power Systems (MPS)
尺寸: 8.5 cm x 8.5 cm
接口類型: I2C, USB
輸出電流: 6 A
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

EVKT-8861 Evaluation Kit

Monolithic Power Systems (MPS) EVKT-8861 Evaluation Kit is a valuable evaluation tool well-suited for all experience levels, from beginner to expert. The EVKT-8861 Evaluation Kit is designed to evaluate the MP8861 Step-Down Converters with Integrated Telemetry. The MP8861 offers a fully integrated solution that achieves 6A continuous output current with superior load/line regulation over a wide input supply range. The EVKT-8861 Evaluation Kit helps users quickly determine if the MP8861 suits the target application.

EVKT-88x Evaluation Kits

Monolithic Power Systems (MPS) EVKT-88x Evaluation Kits are development tools for the MP88x synchronous, step-down switchers. MP88x can support 3A to 6A continuous output current from a wide 2.6V to 18V input supply range with ideal load and line regulation. Users can set the switching frequency, slew rate, work mode, and output voltage using the I2C control interface.