EVM54504-BS-00A

Monolithic Power Systems (MPS)
946-EVM54504-BS-00A
EVM54504-BS-00A

製造商:

說明:
電源管理 IC 開發工具 Dual 12A and Dual 5A Output Step-Down Module Evalution Board

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$887.74 NT$887.74

商品屬性 屬性值 選擇屬性
Monolithic Power Systems (MPS)
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
3 V to 16 V
600 mV to 5.5 V
MPM54504
EVM54504-BS-00A
品牌: Monolithic Power Systems (MPS)
組裝國家: Not Available
擴散國: Not Available
原產國: CN
濕度敏感: Yes
輸出電流: 5 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EVM54504-BS-00A Evaluation Board

Monolithic Power Systems (MPS) EVM54504-BS-00A Evaluation Board is a demonstration and development platform for the MPM54504 DC-DC Power Module. The MPM54504 is a 16V input, quad-output step-down power module. The device can provide up to 5A of continuous output current per output, with excellent load and line regulation across a wide input range. The MPM54504 has internal auto-compensation, eliminating the need for external compensation components. The output voltage is adjustable from 0.6V to 5.5V and can be set via a single resistor.