EVQ4480-V-00A

Monolithic Power Systems (MPS)
946-EVQ4480-V-00A
EVQ4480-V-00A

製造商:

說明:
電源管理 IC 開發工具 MPQ4480GV-AEC1 evaluation board

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$887.74 NT$887.74

商品屬性 屬性值 選擇屬性
Monolithic Power Systems (MPS)
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
12 V
5 V
MPQ4480GV-AEC1
EVQ4480-V-00A
品牌: Monolithic Power Systems (MPS)
組裝國家: Not Available
擴散國: Not Available
原產國: US
輸出電流: 6 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030333800
TARIC:
8473302000
ECCN:
EAR99

EVQ4480-V-00A Evaluation Board

Monolithic Power Systems (MPS) EVQ4480-V-00A Evaluation Board is designed to demonstrate the capabilities of the MPQ4480 high-frequency step-down converters. This evaluation board features an integrated 4mΩ ground-sensing resistor, 235kHz to 2.2MHz adjustable frequency, forced PWM mode, and 20mΩ/15mΩ low RDS(ON) internal buck power MOSFETs. The board achieves a 6A output current over a wide input supply range and supports 300kHz to 2.1MHz frequency SYNC input, internal auto EN pull-up, and EN shutdown discharge. MPS EVQ4480-V-00A Evaluation Board also offers fault condition protection, including overvoltage (OVP), hiccup current limiting, ground short to battery protection, and thermal shutdown. The board is AEC-Q100 Grade 1 qualified and is ideal for use in automotive infotainment systems and automotive USB hubs.