EV6612-F-00A

Monolithic Power Systems (MPS)
946-EV6612-F-00A
EV6612-F-00A

製造商:

說明:
電源管理 IC 開發工具 45V, 5A, H-Bridge DC Motor Driver with Current Sense and IN1 and IN2 Control Evaluation Board

壽命週期:
新產品:
該製造商的新產品。

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,743.18 NT$1,743.18

商品屬性 屬性值 選擇屬性
Monolithic Power Systems (MPS)
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
Motor/Motion Controller & Driver
4 V to 40 V
MP6612GF
MP6612
品牌: Monolithic Power Systems (MPS)
組裝國家: Not Available
擴散國: Not Available
原產國: US
尺寸: 6.35 cm x 6.35 cm x 1 cm
輸出電流: 5 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EV6612 & EV6612D Evaluation Boards

Monolithic Power Systems (MPS) EV6612 and EV6612D Evaluation Boards showcase the capabilities of the MP6612 and MP6612D H-bridge motor drivers. The MPS drivers support a 4V to 40V input voltage (VIN) and deliver up to 5A motor current. Input control signals are connected via a board connector, with outputs controlled through the IN1 and IN2 pins. For the MP6612D, control of the outputs is accomplished through the DIR and ENBL pins. The drivers come in a TSSOP-20EP package with an exposed thermal pad.