ISL78434EVAL1Z

Renesas / Intersil
968-ISL78434EVAL1Z
ISL78434EVAL1Z

製造商:

說明:
電源管理 IC 開發工具 ISL78434 BRD 1 - EVALUATION BOARD - 14LD HTTSSOP - ROHS C

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
18 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$6,856.44 NT$6,856.44

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
Gate Driver
8 V to 18 V
ISL78434
ISL78434
品牌: Renesas / Intersil
用於: Half-Bridge Driver
輸出電流: 4 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 54 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

Automotive Power Devices

Renesas Electronics Automotive Power Devices are equipped with built-in peripheral and protection functions. The Renesas Electronics devices are designed for system reliability enhancement and unit downsizing. The devices offer a comprehensive range of intelligent power switches, thermal FETs, MOSFET drivers, and motor drivers. Renesas power devices achieve low on-resistance specifications thanks to ultra-fine technologies like the groundbreaking 0.25um ANL3 process and innovative multi-bonding mount technology.

汽車產品

Renesas Electronics 汽車產品提供可靠性、經濟性和尖端技術,以滿足汽車市場的需求。Renesas Electronics 汽車產品是一系列汽車產品,旨在提供卓越的性能並保持領先於行業當前趨勢。Renesas非常注重品質,並得到專門的客戶支援。這些裝置具有卓越的產品生命週期,可確保提供持久的解決方案。

ISL78434EVAL1Z Evaluation Board

Renesas Electronics ISL78434EVAL1Z Evaluation Board is designed to provide a quick and comprehensive method for evaluating the ISL78434 100V 3A source, 4A Half-bridge Driver for driving the gates of two NMOS FETs in a half-bridge configuration. Two N-channel MOSFETs are included on the evaluation board to evaluate a half-bridge driven load such as a DC motor or a synchronous switching regulator.