BQ21061EVM

Texas Instruments
595-BQ21061EVM
BQ21061EVM

製造商:

說明:
電源管理 IC 開發工具 I2C controlled 1-cel l 500-mA PowerPath

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$4,039.54 NT$4,039.54

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Modules
Battery Management
5 V
4.2 V
BQ21061
BQ21061
品牌: Texas Instruments
接口類型: I2C
輸出電流: 1 A
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

bq21061EVM Battery Charger Evaluation Module (EVM)

Texas Instruments bq21061EVM Battery Charger Evaluation Module (EVM) is an integrated I2C controlled 1-cell 500mA PowerPath linear battery charger with LDO and low IQ to maximize battery life. The Texas Instruments bq21061 supports charge currents from 1.25mA to 500mA. The input current limit, charge current, LDO, regulated output, and other parameters are programmable through the I2C interface. The battery is charged using a standard Li-Ion charge profile with three phases: precharge, constant current, and constant voltage.