DRV8702-Q1EVM

Texas Instruments
595-DRV8702-Q1EVM
DRV8702-Q1EVM

製造商:

說明:
電源管理 IC 開發工具 Evaluation Module

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,060.34 NT$3,060.34

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電源管理 IC 開發工具
RoHS: N
Evaluation Modules
Motor/Motion Controller & Driver
5.9 V to 45 V
DRV8702-Q1
DRV8702
品牌: Texas Instruments
描述/功能: Evaluation module for DRV8702-Q1
接口類型: UART, USB
輸出電流: 15 A
產品類型: Power Management IC Development Tools
資格: AEC-Q100
原廠包裝數量: 1
子類別: Development Tools
公司名稱: NexFET
每件重量: 199.584 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

DRV8702-Q1EVM DC Motor Evaluation Module (EVM)

Texas Instruments DRV8702-Q1EVM DC Motor Evaluation Module (EVM) is an evaluation kit to demonstrate the DRV8702-Q1. The DRV8702-Q1 is an H-bridge gate driver. An MSP430G2553 is used to control the duty cycle and direction of the motor while also monitoring the motor current reported from the DRV8702-Q1. A power stage is created using the DRV8702-Q1 and CSD18540Q5B, an N-Channel NexFET power MOSFETs. The evaluation module is a high-performance, protected, and cost-effective platform that reduces development overhead for a quicker time to market. A user-friendly application is provided to get the evaluation module operating with minimal external equipment. The Texas Instruments DRV8702-Q1EVM DC Motor Evaluation Module is AEC-Q100 qualified for automotive applications.