LMR36501EVM

Texas Instruments
595-LMR36501EVM
LMR36501EVM

製造商:

說明:
電源管理 IC 開發工具 LMR36501 evaluation module for 65-V 100

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,264.34 NT$3,264.34

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
65 V
5 V
LMR36501
LMR36501
品牌: Texas Instruments
輸出電流: 100 mA
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

LMR36501EVM Evaluation Module

Texas Instruments LMR36501EVM Evaluation Module is designed to quickly and easily demonstrate the LMR36501 wide-input buck regulator. The device is an easy-to-use synchronous step-down DC/DC converter capable of driving up to 100mA of load current from an input voltage of up to 65V. The TI LMR36501EVM has ultra-low operating quiescent current and high efficiency at light loads. The LMR36501 is available in a small 2mm x 2mm HotRod™ package delivering a tiny, low-EMI solution size.