LP877451Q1EVM

Texas Instruments
595-LP877451Q1EVM
LP877451Q1EVM

製造商:

說明:
電源管理 IC 開發工具 LP8774x-Q1 evaluatio n module for ADAS P

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$10,159.88 NT$10,159.88

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Modules
Power Management Specialized
3.3 V
LP877451
LP877451
品牌: Texas Instruments
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

LP877451Q1EVM Evaluation Module

Texas Instruments LP877451Q1EVM Evaluation Module is configured to evaluate the operation of the LP87745-Q1 PMIC for radar MMICs. The LP87745-Q1 meets the power management requirements of the AWR and IWR MMICs in various automotive and industrial radar applications. The device has three step-down DC/DC converters, a 5V boost converter, and a 1.8V/3.3V LDO. The TI LDO is powered from the boost and intended for xWR and the peripheral device's IO supply. The LP87745-Q1 is controlled by an SPI serial interface and by facilitating a signal.