MCT8315EVM

Texas Instruments
595-MCT8315EVM
MCT8315EVM

製造商:

說明:
電源管理 IC 開發工具 MCT8315 evaluation m odule for three-pha

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$6,079.54 NT$6,079.54

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電源管理 IC 開發工具
RoHS:  
MCT8315
品牌: Texas Instruments
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

MCT8315EVM Evaluation Module

Texas Instruments MCT8315EVM Evaluation Module offers three half-H-bridge integrated MOSFET drivers for sensorless trapezoidal control of a three-phase brushless DC (BLDC) motor. The device provides a 4.5V to 35V voltage range with a 5A peak current drive. The MCT8315A integrates a buck regulator that can support 200mA with a programmable regulated supply. The TI MCT8315EVM evaluation module includes an on-board MSP430 and MSP430FR2355, which are used to interface with the MCT8315EVM GUI.