TLVM23625EVM

Texas Instruments
595-TLVM23625EVM
TLVM23625EVM

製造商:

說明:
電源管理 IC 開發工具 evaluation module fo r 2.5-A synchronous

庫存量: 7

庫存:
7 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,264.34 NT$3,264.34

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
3 V to 36 V
1.8 V to 6 V
TLVM23625
TLVM23625
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: US
描述/功能: TLVM23625 evaluation module for 2.5-A, synchronous step-down power module
輸出電流: 2.5 A
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TLVM23625EVM Evaluation Module (EVM)

Texas Instruments TLVM23625EVM Evaluation Module (EVM) is designed to evaluate the TLVM23625 power module. This evaluation module can be configured from 1.8V to 6V output voltage with a load current of up to 2.5A. This module is by default configured with an output voltage of 5V, and a switching frequency of 2.2MHz with frequency foldback (auto-mode) at light load. The measurement points on the EVM help to easily measure conversion efficiency and look at other performance metrics. In addition, the evaluation module includes jumpers and test points to evaluate the features of TLVM23625, like the programmable enable-UVLO, adjustable switching frequency, and power-good flag. The TLVM23625EVM evaluation module comes installed with the TLVM23625RDNR, the adjustable switching frequency (RT pin) version of the TLVM23625.