TPS55289EVM-093

Texas Instruments
595-TPS55289EVM-093
TPS55289EVM-093

製造商:

說明:
電源管理 IC 開發工具

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$4,039.54 NT$4,039.54

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
3 V to 30 V
800 mV to 20 V
TPS55289
TPS55289
品牌: Texas Instruments
輸出電流: 3 A
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

TPS55289EVM-093 Converter Evaluation Module

Texas Instruments TPS55289EVM-093 Converter Evaluation Module (EVM) allows the user to evaluate the performance of the TPS55289. The TPS55289 is a synchronous buck-boost converter optimized for converting battery voltage or adaptor voltage into power supply rails. The TPS55289 integrates four MOSFET switches, providing a compact USB Power Delivery (USB PD) application solution. The printed circuit board (PCB) for this evaluation module is designed to accommodate some modifications by the user. The external components can be changed according to the actual application. The Texas Instruments TPS55289EVM-093 requires an appropriate I2C interface, such as the USB2ANY, to configure the TPS55289.