TPS628512EVM-139

Texas Instruments
595-TPS628512EVM-139
TPS628512EVM-139

製造商:

說明:
電源管理 IC 開發工具 2.7-V to 6-V 2-A st ep down converter in

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,999.20 NT$1,999.20

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
2.7 V to 6 V
1.8 V
TPS628512
TPS628512-139
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: US
用於: TPS628512
輸出電流: 2 A
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

TPS62851xEVM-139 Converter Evaluation Modules

Texas Instruments TPS62851xEVM-139 Converter Evaluation Modules (EVMs) are used to evaluate the TPS62851x devices. The TPS62851x devices are high-frequency, synchronous, step-down converters optimized for a small solution size and high efficiency. The devices focus on high-efficiency, step-down conversion over a wide output current range. At medium to heavy loads, the converter operates in PWM mode and automatically enters Power Save Mode operation at light load to maintain high efficiency over the entire load current range. The Texas Instruments TPS62851x is available in a 2.1mm × 1.6mm, including pins in the SOT-583 package.