TPS65265EVM-705

Texas Instruments
595-TPS65265EVM-705
TPS65265EVM-705

製造商:

說明:
電源管理 IC 開發工具 TPS65265EVM-705

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$4,161.60 NT$4,161.60

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電源管理 IC 開發工具
RoHS: N
Evaluation Modules
Voltage Regulator - Switching Regulator
4.5 V to 17 V
1.2 V, 1.5 V, 1.8 V
TPS65265
TPS65265-705
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: US
輸出電流: 5 A, 3 A, 2 A
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9023008000
MXHTS:
8473300401
ECCN:
EAR99

TPS65265EVM-705 Evaluation Module (EVM)

Texas Instruments TPS65265EVM-705 Evaluation Module (EVM) facilitates the evaluation of the TPS65265. The TPS65265 PMIC is a triple 5A/3A/2A output current, synchronous step-down (buck) converter with an operational range of 4.5 to 17V. The TPS65265 supports PSM mode and FCC mode. The device supports an adjustable Fsw from 2500kHZ to 2.3MHZ, programmable P-GOOD delay time, and automatic power up/down functions. The evaluation module is designed to provide access to the features of the Texas Instruments TPS65265. This module can be modified to test performance at different input and output voltages, current, and switching frequencies.