TPS7A8701EVM-852

Texas Instruments
595-TPS7A8701EVM-852
TPS7A8701EVM-852

製造商:

說明:
電源管理 IC 開發工具 Evaluation Module

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,183.54 NT$1,183.54

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電源管理 IC 開發工具
RoHS: N
Evaluation Modules
LDO Voltage Regulator
6.5 V
50 mV, 100 mV, 200 mV, 400 mV, 800 mV, 1.6 V
TPS7A8701RTJ
TPS7A8701-852
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: US
描述/功能: Evaluation module for TPS7A8701RTJ dual low noise LDO
輸出電流: 500 mA
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS7A8701EVM-852 Voltage Regulator EVM

Texas Instruments TPS7A8701EVM-852 Voltage Regulator Evaluation Module (EVM) helps design engineers evaluate the operation and performance of the TPS7A87. The TPS7A87 is a dual 500mA low-noise LDO voltage regulator. The evaluation module circuit board is configured to be a reference design for engineering applications requiring current to a dynamic load of up to 500mA per channel. The Texas Instruments TPS7A8701EVM-852 configuration contains a dual low-noise, high-PSRR linear regulator ideal for a high-performance signal chain. The regulator can deliver up to 0.5A per channel to each load with low dropout (VIN – VOUT) voltage for high-efficiency operation. For stability, each channel requires a 10μF input capacitor and 10μF output capacitor for the TPS7A87.