UCC28610EVM-474

Texas Instruments
595-UCC28610EVM-474
UCC28610EVM-474

製造商:

說明:
電源管理 IC 開發工具 UCC28610EVM-474 Eval Mod

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$4,039.54 NT$4,039.54

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Modules
AC/DC Offline Primary/Secondary Side Controller - Flyback
85 VAC to 265 VAC
12 V
UCC28610
UCC28610-474
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: US
描述/功能: The UCC28610EVM-474 evaluation module is a 25-W off-line Discontinuous Mode (DCM) flyback converter providing 12 V at 2.1-A maximum load current, operating from a universal AC input
尺寸: 3.5 in x 2.3 in
輸出電流: 2.1 A
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 368.035 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

UCC28610EVM-474 Evaluation Module (EVM)

Texas Instruments UCC28610EVM-474 Evaluation Module (EVM) is a 25W off-line Discontinuous Mode (DCM) flyback converter providing 12V at 2.1A maximum load current, operating from a universal AC input. The module is controlled with the Texas Instruments UCC28610 Green-Mode Flyback Controller. This controller uses a cascoded architecture that allows fully integrated current control without an external sense resistor. The converter maintains discontinuous mode operation over the entire operating range. This innovative approach results in efficiency, reliability, and system cost improvements over a conventional flyback.