UCC5304EVM-035

Texas Instruments
595-UCC5304EVM-035
UCC5304EVM-035

製造商:

說明:
電源管理 IC 開發工具 UCC5304 isolated sin gle-channel gate dr

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,999.54 NT$1,999.54

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Modules
Gate Driver
3 V to 5.5 V
6 V to 18 V
UCC5304
UCC5304-035
品牌: Texas Instruments
最高工作溫度: + 130 C
最低工作溫度: - 40 C
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

UCC5304EVM-035 Gate Driver Evaluation Module

Texas Instruments UCC5304EVM-035 Gate Driver Evaluation Module (EVM) is designed to evaluate the UCC5304, an isolated single-channel gate driver with a 4A source and 6A sink peak current capability. This evaluation module is a reference design for driving power MOSFETs with up to 18V drive voltage, UCC5304 pin function identification, components selection guide, and PCB layout example. Texas Instruments UCC5304EVM-035 has independent connection points for VCCI and VDD supplies, including separate ground points. A three-position header with jumpers for the input signal lets designers easily tie input high or low. Various testing points are provided for easy connection, including some designated for use with ground springs for shorter measurement loops of key signals. The PCB layout is optimized with a minimized loop area in both the gate driver and power supply loops with bypassing capacitors.