X-STM32MP-RBT01

STMicroelectronics
511-X-STM32MP-RBT01
X-STM32MP-RBT01

製造商:

說明:
電源管理 IC 開發工具 X-STM32MP expansion board for robotics applications

壽命週期:
新產品:
該製造商的新產品。

庫存量: 18

庫存:
18 可立即送貨
工廠前置作業時間:
52 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,165.91 NT$3,165.91

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電源管理 IC 開發工具
RoHS:  
Expansion Boards
Motor/Motion Controller & Driver
48 V
STSPIN948
STM32MP1
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: IT
用於: Motor Driver
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 54.700 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

X-STM32MP-RBT01 Robotics Board with STSPIN948

STMicroelectronics X-STM32MP-RBT01 Robotics Board with STSPIN948 motor driver IC for brushed DC motors. This board interfaces with the STM32MP microprocessor through a 40-pin GPIO connector using UART, I2C, PWM, and GPIO connections. The X-STM32MP-RBT01 board can drive four DC motors simultaneously with up to 48V power supply and two STSPIN948 microprocessors. This board is compatible with STM32MP157F-DK2, STM32MP257F-DK, and Raspberry Pi's GPIO connector layout. The X-STM32MP-RBT01 board is used in applications such as factory automation, home appliances, professional appliances, and industrial robots.