DRV8714H-Q1EVM

Texas Instruments
595-DRV8714H-Q1EVM
DRV8714H-Q1EVM

製造商:

說明:
電源管理 IC 開發工具 Automotive multi-cha nnel smart half-bri

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$6,079.54 NT$6,079.54

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Modules
Brushed DC Motion Controller
4.9 V to 37 V
DRV8714H
DRV8714H
品牌: Texas Instruments
接口類型: PWM
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: MIPI
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

DRV8714H-Q1EVM Gate Driver Evaluation Module

Texas Instruments DRV8714H-Q1EVM Gate Driver Evaluation Module (EVM) allows easy evaluation of the DRV8714H-Q1 4-channel gate driver with inline current sensing. The device featured on this evaluation module is the 6mm x 6mm 40-pin package variant with a simplified hardware interface and accepts a wide supply input range from 4.9VDC to 37VDC. Texas Instruments DRV8714H-Q1 smart gate-drive architecture optimizes dead time to prevent shoot-through conditions and controls slew rate. Four PWM inputs are used to set the PWM frequency and duty cycle for the assigned output. On/ off control is supported if PWM is not required. The current sensing amplifier can be used in low-side or high-side sense configurations.