SLG47004V-EVB

Renesas / Dialog
724-SLG47004V-EVB
SLG47004V-EVB

製造商:

說明:
可編程邏輯 IC 開發工具 Evaluation test board for SLG47004V

庫存量: 13

庫存:
13 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$670.82 NT$670.82

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: 可編程邏輯 IC 開發工具
RoHS:  
Evaluation Boards
SPLD
SLG47004V
品牌: Renesas / Dialog
組裝國家: Not Available
擴散國: Not Available
原產國: TW
接口類型: I2C
工作電源電壓: 5.5 V
封裝: Bulk
產品類型: Programmable Logic IC Development Tools
系列: SLG47004
原廠包裝數量: 1
子類別: Development Tools
公司名稱: GreenPAK AnalogPAK
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

SLG47004 GreenPAK Mixed-Signal Matrix Products

Renesas / Dialog SLG47004 GreenPAK Mixed-Signal Matrix Products feature small and low-power components for analog signal processing and mixed-signal functions. These programmable matrix products enable individual, tunable, and analog components, in conjunction with configurable logic, to solve a wide variety of tasks at minimal cost. The SLG47004 lineup offers simple programmable logic devices, including automotive-qualified, as well as breadboards, evaluation boards, and sockets and adapters. Additional features include an analog temperature sensor, programmable delay with edge detector output, deglitch filter or edge detector, in-system programmability, and multiple-time programmable memory. Renesas / Dialog SLG47004 GreenPAK Mixed-Signal Matrix Products are ideal for use in tunable analog filters, PC peripherals, consumer electronics, and data communication equipment.