LFMXO5-25-E-EVN

Lattice
842-LFMXO5-25-E-EVN
LFMXO5-25-E-EVN

製造商:

說明:
可編程邏輯 IC 開發工具 MachXO5-NX Development Board (W/ ETH)

庫存量: 1

庫存:
1
可立即送貨
在途量:
9
預期2026/4/15
工廠前置作業時間:
2
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$11,844.58 NT$11,844.58

商品屬性 屬性值 選擇屬性
Lattice
產品類型: 可編程邏輯 IC 開發工具
RoHS:  
Development Boards
FPGA
MachXO5-25
品牌: Lattice
組裝國家: Not Available
擴散國: Not Available
原產國: US
接口類型: I2C, SPI, UART
工作電源電壓: 12 V
封裝: Tray
產品類型: Programmable Logic IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
4A994.i

MachXO5-NX Development Board

Lattice Semiconductor MachXO5-NX Development Board features the MachXO5-NX-25 in a 400-ball caBGA package. This device offers various features and programmability that enhance Secure Control PLD functionality with multiple boot capabilities. The cryptographic engine supports user-mode security features and includes numerous system functions, such as two PLLs, 432kbits of embedded RAM, and hardened implementations of I2C and SPI. A flexible, high-performance I/O supports numerous single-ended and differential standards, including LVDS and MIPI.