SNOMAKRKIT

Alorium
463-SNOMAKRKIT
SNOMAKRKIT

製造商:

說明:
可編程邏輯 IC 開發工具 Sno + SnoMakr FPGA Development Kit

庫存量: 17

庫存:
17 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,637.66 NT$3,637.66
NT$3,456.10 NT$17,280.50

商品屬性 屬性值 選擇屬性
Alorium Technology
產品類型: 可編程邏輯 IC 開發工具
RoHS:  
Development Kits
FPGA
Sno, SnoMakr
品牌: Alorium
組裝國家: Not Available
擴散國: Not Available
原產國: US
工作電源電壓: 5 V
封裝: Bulk
產品類型: Programmable Logic IC Development Tools
原廠包裝數量: 25
子類別: Development Tools
公司名稱: Sno + SnoMakr
每件重量: 96 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8473301180
ECCN:
EAR99

Snō & SnōMākr FPGA Development Kit

Alorium Technology Snō and SnōMākr FPGA Development Kit includes Snō mounted on SnōMākr and a USB cable for fast and easy connection. The Snō and SnōMākr Kit provides the speed with a performance of FPGA-powered acceleration and offloads in a compact, embeddable footprint. The Kit offers pre-installed Xcelerator Blocks (XBs) that target application-specific behavior such as floating-point math, motion control, and sensor data acquisition. The Snō and SnōMākr FPGA Development Kit is programmable using the free and flexible Arduino IDE rapidly developing the designers' solution. Alorium Technology Snō and SnōMākr Kit includes an embedded 8-bit microcontroller with selectable 16MHz/32MHz, and 32 Dedicated Digital Pins.