XLR8R22M08V5U0DI

Alorium
463-XLR8
XLR8R22M08V5U0DI

製造商:

說明:
可編程邏輯 IC 開發工具 XLR8 Arduino Compatible, MAX 10 FPGA based, with embedded 8-bit AVR Ins set

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 500   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,550.00 NT$1,275,000.00

商品屬性 屬性值 選擇屬性
Alorium Technology
產品類型: 可編程邏輯 IC 開發工具
RoHS:  
Development Boards
FPGA
MAX 10
品牌: Alorium
組裝國家: Not Available
擴散國: Not Available
原產國: US
描述/功能: Application accelerator and development board
接口類型: USB
工作電源電壓: 3.3 V, 5 V
封裝: Bulk
產品類型: Programmable Logic IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 52 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

XLR8 Development Board

Alorium Tech XLR8 Development Board is an Arduino-compatible board that can be used as a drop-in replacement for the Arduino Uno. The XLR8's main processing chip is a Field-Programmable Gate Array (FPGA) that provides a reconfigurable hardware platform. The FPGA hosts a soft implementation of an ATmega328-compatible microcontroller, provides the ability to implement custom logic, and can interface directly to the processor.  XLR8 uses Arduino IDE to be programmed just like any standard Arduino-compatible board. The XLR8 can drive arrays as large as 1280 pixels.