EK-10M08E144

Altera
989-EK-10M08E144
EK-10M08E144

製造商:

說明:
可編程邏輯 IC 開發工具 Eval Kit MAX 10 FPGA

庫存量: 175

庫存:
175 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,760.52 NT$1,760.52

商品屬性 屬性值 選擇屬性
Altera
產品類型: 可編程邏輯 IC 開發工具
Evaluation Kits
FPGA
MAX 10 10M08S
品牌: Altera
描述/功能: Evaluation kit for 10M08S, 144-EQFP FPGA
接口類型: USB
最高工作溫度: + 85 C
最低工作溫度: 0 C
工作電源電壓: 3.3 V, 5 V
產品類型: Programmable Logic IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 980013
每件重量: 249.480 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
By clicking _Buy_ you agree: (1) you are a product or software
developer or system integrator and (2) the kit is for evaluation
only and not for resale.

Please contact a Mouser Technical Sales Representative for
further information.

5-0217-03

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8473300401
ECCN:
EAR99

MAX® 10 10M08 Evaluation Kits

Altera MAX® 10 10M08 Evaluation Kits are entry-level kits designed to help users quickly develop embedded control applications through Arduino daughter cards and GPO. Arduino provides access to a vast connectivity ecosystem and peripheral options like Servos, sensors, and displays. The Altera MAX 10 10M08 evaluation kits include essential components: a potentiometer, switches, and LEDs. These kits support a wide range of applications, I/O expansion, analog interface control, stepper motor control, interface bridging, power management control, configuration, and initialization control. The MAX 10 10M08 evaluation kits are used in I/O expansion, analog interface control, power management control, and stepper motor control applications.

MAX® 10 FPGA Evaluation Boards

Altera MAX® 10 FPGA Evaluation Boards are general-purpose development platforms for applications like industrial and automotive. The boards feature Altera Enpirion® power solutions.