ABX00022

Arduino
782-ABX00022
ABX00022

製造商:

說明:
可編程邏輯 IC 開發工具 MKR Vidor 4000

庫存量: 514

庫存:
514 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,708.78 NT$2,708.78

商品屬性 屬性值 選擇屬性
Arduino
產品類型: 可編程邏輯 IC 開發工具
RoHS:  
Evaluation Boards
FPGA
Cyclone 10, SAMD21
品牌: Arduino
組裝國家: Not Available
擴散國: Not Available
原產國: IT
描述/功能: MKR VIDOR 4000
接口類型: I2C, miniHDMI, MIPI Camera, mPCIe, SPI, UART
工作電源電壓: 3.3 V
產品類型: Programmable Logic IC Development Tools
原廠包裝數量: 5
子類別: Development Tools
每件重量: 43.500 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

MKR VIDOR 4000

Arduino MKR VIDOR 4000 is a compact FPGA (Field Programmable Gate Array) development board based on Intel® Cyclone® 10CL016, offering 16K logic elements, 504Kbit of embedded RAM, and 56 18-bit x 18-bit hardware multipliers for highspeed DSP applications. The FPGA pins can toggle up to 150MHz and can also be configured as common communications ports such as UART, I2C, and SPI, making them ideal for audio and video processing. The MKR VIDOR 4000 also boasts an ATSAMD21 Arm® Cortex-M0+ processor and an ECC608 CryptoAuthentication IC, both from Microchip Technology. Wireless connectivity is provided by an on-board U-Blox Nina-W102 Wi‑Fi 802.11b/g/n Module.