410-376

Digilent
424-410-376
410-376

製造商:

說明:
可編程邏輯 IC 開發工具 Cmod S7

庫存量: 622

庫存:
622 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,366.00 NT$3,366.00

商品屬性 屬性值 選擇屬性
Digilent
產品類型: 可編程邏輯 IC 開發工具
RoHS:  
Evaluation Boards
FPGA
Spartan-7
品牌: Digilent
工作電源電壓: 5 V
封裝: Bulk
產品類型: Programmable Logic IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 50.585 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

Cmod S7 Form Factor Board

Digilent Cmod S7 Module is housed in a 48-pin DIP form factor board with 36 pins built around a Xilinx Spartan-7 FPGA. The board features 32 FPGA digital I/O signals, 2 FPGA analog input signals, an external power input rail, and ground routed to 100-mil-spaced through-hole pins. This makes the Cmod S7 ideal for solderless breadboards. The board measures 0.7" x 3.05" and can be loaded in a standard socket and used in embedded systems. The board includes a programming ROM, clock source, USB programming, data transfer circuit, power supplies, LEDs, and buttons.