6003-410-017

Digilent
424-6003-410-017
6003-410-017

製造商:

說明:
可編程邏輯 IC 開發工具 PYNQ-Z1 Python Productivity - Zynq

庫存量: 9

庫存:
9
可立即送貨
在途量:
13
預期2026/2/25
14
預期2026/2/27
工廠前置作業時間:
20
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$10,166.00 NT$10,166.00

商品屬性 屬性值 選擇屬性
Digilent
產品類型: 可編程邏輯 IC 開發工具
RoHS:  
Development Boards
FPGA
XC7Z020-1CLG400C
品牌: Digilent
組裝國家: Not Available
擴散國: Not Available
原產國: TW
用於: Zynq
接口類型: I2C, JTAG, SPI, UART, USB
工作電源電壓: 7 V to 15 V
產品類型: Programmable Logic IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 173.030 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8471500150
TARIC:
8471500000
MXHTS:
84715001
ECCN:
5A992.C

PYNQ-Z1 Python Productivity Board

Digilent PYNQ-Z1 Python Productivity Board for Zynq-7000 ARM/FPGA SoC is a general-purpose, programmable platform for embedded systems. The PYNQ-Z1 Board is the hardware platform for the PYNQ open-source framework. PYNQ is an open-source framework that enables embedded programmers to explore the capabilities of Xilinx Zynq All Programmable SoCs (APSoCs) without having to design programmable logic circuits. Alternately, the APSoC is programmed using Python, and the code is developed and tested directly on the PYNQ-Z1. The programmable logic circuits are imported as hardware libraries and programmed through their APIs.