DK-A3Y135BM16AEA

Altera
989-DK-A3Y135BM16AEA
DK-A3Y135BM16AEA

製造商:

說明:
可編程邏輯 IC 開發工具 Agilex 3 FPGA C-Series Development Kit (Production) including a 1-year license for Quartus Prime Pro Development Kit Edition

壽命週期:
壽命結束:
計劃停產且製造商將停止供貨。

庫存量: 9

庫存:
9 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$22,684.80 NT$22,684.80

商品屬性 屬性值 選擇屬性
Altera
產品類型: 可編程邏輯 IC 開發工具
品牌: Altera
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Programmable Logic IC Development Tools
系列: A3C135
原廠包裝數量: 1
子類別: Development Tools
公司名稱: Agilex
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Agilex™ 3 FPGA C-Series Development Kit

Altera Agilex™ 3 FPGA C-Series Development Kit is a versatile and power-efficient solution designed for embedded applications across various industries, including industrial, surveillance, retail, consumer, video, and medical. This development kit features a compact tabletop form factor, with an optional daughter card for PCIe 3.0 x1 connectivity. The kit boasts robust capabilities such as DisplayPort 1.4 interfaces supporting up to 8K video, MIPI connectors for mobile device cameras and displays, and LPDDR4 memory for efficient performance. Additionally, the kit offers connectivity options through Raspberry Pi HAT add-on boards and Pmod connectors, making it ideal for edge and embedded applications. The kit also includes an onboard USB Blaster III for FPGA programming and configuration, ensuring a seamless development experience.