DK-SI-1STX-E-A

Altera
989-DK-SI-1STX-E-A
DK-SI-1STX-E-A

製造商:

說明:
可編程邏輯 IC 開發工具 Stratix 10 TX Signal Integrity Development Kit (Production E-Tile) including a 1-year license for Quartus Prime Pro Development Kit Edition

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$408,000.00 NT$408,000.00

商品屬性 屬性值 選擇屬性
Altera
產品類型: 可編程邏輯 IC 開發工具
RoHS:  
Development Kits
FPGA
1ST280EY2F55E1VG
品牌: Altera
組裝國家: Not Available
擴散國: Not Available
原產國: TW
描述/功能: Signal Integrity Development Kit
用於: Stratix 10 TX SI
接口類型: Ethernet, USB
產品類型: Programmable Logic IC Development Tools
系列: Stratix 10
原廠包裝數量: 1
子類別: Development Tools
公司名稱: Stratix
零件號別名: 985993
每件重量: 6 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
ECCN:
EAR99

Stratix® 10 TX Signal Integrity Development Kits

Altera Stratix® 10 TX Signal Integrity Development Kit is a complete design environment with hardware and software for developing Altera Stratix 10 TX FPGA designs. Use this development kit to evaluate transceiver performance up to 28.3Gbps for H-Tile and 58Gbps for E-Tile. Generate and check the pseudo-random binary sequence (PRBS) patterns. Dynamically change differential output voltage (VOD) pre-emphasis and equalization settings to optimize channel transceiver performance. The Altera Stratix® 10 TX Signal Integrity Development Kit performs jitter analysis. It can also verify physical medium attachment (PMA) compliance to PCI Express (PCIe), 10G/25G/50G/100G/200G/400G Ethernet, and other major standards.