LC4256ZE-B-EVN

Lattice
842-LC4256ZE-B-EVN
LC4256ZE-B-EVN

製造商:

說明:
可編程邏輯 IC 開發工具 ispMACH 4256ZE Breakout Board

庫存量: 4

庫存:
4 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$4,824.60 NT$4,824.60

商品屬性 屬性值 選擇屬性
Lattice
產品類型: 可編程邏輯 IC 開發工具
RoHS:  
Evaluation Kits
CPLD
LC4256ZE-5TN144C
品牌: Lattice
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 3 in x 3 in
接口類型: USB
工作電源電壓: 1.8 V, 3.3 V
封裝: Tray
產品類型: Programmable Logic IC Development Tools
系列: LC4256ZE Dev Tool
原廠包裝數量: 1
子類別: Development Tools
每件重量: 163 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
9023000000
TARIC:
9023008000
ECCN:
4A994.i

ispMACH 4000ZE CPLDs

Lattice Semiconductor ispMACH® 4000ZE Complex Programmable Logic Devices (CPLDs) offer enhanced features over the original ispMACH 4000Z. The ispMACH 4000ZE is based on the 4000Z architecture and combines high speed and low power in a flexible CPLD component. These CPLDs have a robust Global Routing Pool and Output Routing Pool for excellent First-Time-Fit, timing predictability, routing, pin-out retention, and density migration. The 4000ZE CPLDs support a 1.8V supply voltage and 3.3V, 2.5V, 1.8V, and 1.5V interface voltages. A 1.8V in-system is programmable through an IEEE Standard 1532 interface. The ispMACH 4000ZE offers enhanced I/O features like slew rate control, PCI compatibility, bus-keeper latches, pull-up resistors, pull-down resistors, open-drain outputs, and hot socketing.