LFE5UM-45F-VERSA-EVN

Lattice
842-LE5UM45FVERSAEVN
LFE5UM-45F-VERSA-EVN

製造商:

說明:
可編程邏輯 IC 開發工具 ECP5 Versa Dev Kit

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$14,231.38 NT$14,231.38

商品屬性 屬性值 選擇屬性
Lattice
產品類型: 可編程邏輯 IC 開發工具
RoHS:  
Development Boards
FPGA
ECP5 Versa
品牌: Lattice
組裝國家: Not Available
擴散國: Not Available
原產國: PH
描述/功能: Allows designers to investigate and experiment with the features of the ECP5 Field-Programmable Gate Array
用於: ECP5 Versa
接口類型: Ethernet, RGMII, RJ45, UART, USB
工作電源電壓: 1.1 V, 12 V
封裝: Tray
產品類型: Programmable Logic IC Development Tools
系列: LFE5UM
原廠包裝數量: 1
子類別: Development Tools
公司名稱: ECP5
每件重量: 1.193 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8543709099
MXHTS:
8473300401
ECCN:
4A994.i

ECP5™ & ECP5-5G™ Versa Development Boards

Lattice ECP5 and ECP5-5G™ Versa Development Boards allow designers to investigate and experiment with the features of the ECP5 and ECP5-5G Field-Programmable Gate Arrays. The features of the ECP5 and ECP5-5G Versa Development Boards can assist engineers with rapid prototyping and testing of their specific designs. Developed with the half-length PCI Express form-factor, these Development Boards allow demonstration of PCI Express x1 interconnection and features the USB-B connection for UART and device programming. The Development Boards provide two RJ45 that interface to 10/100/1000 Ethernet to RGMII, 128M Serial SPI Flash, 1GB DDR3 memory components (64Mbx16), expansion connections, and headers for flexibility of user prototype expansion. The Boards also include switches, LEDs, and displays for demo purposes, on-board reference clock sources, easy power measurements, and Lattice Diamond® Programmer configuration support.