DEV-17273

SparkFun
474-DEV-17273
DEV-17273

製造商:

說明:
可編程邏輯 IC 開發工具 SparkFun QuickLogic Thing Plus - EOS S3

庫存量: 28

庫存:
28 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,683.00 NT$1,683.00

商品屬性 屬性值 選擇屬性
SparkFun Electronics
產品類型: 可編程邏輯 IC 開發工具
Development Boards
SoC FPGA
EOS S3
品牌: SparkFun
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Programmable Logic IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8471500150
ECCN:
3A991.a

QuickLogic Thing Plus EOS™ S3

SparkFun QuickLogic Thing Plus EOS™ S3 is a small form factor system intended for enabling low-power Machine Learning (ML) devices. The device is powered using QuickLogic’s EOS S3, an eFPGA-enabled Arm© Cortex©-M4F MCU fully supported with Zephyr RTOS and FreeRTOS. The QuickLogic Thing Plus EOS S3 is based on 100% open-source hardware, compatible with the Feather form factor. It is built around 100% open source software (with support for FreeRTOS, Zephyr, nMingen, Docker, and SymbiFlow).