P0109

Terasic Technologies
993-P0109
P0109

製造商:

說明:
可編程邏輯 IC 開發工具 TR4-530 (4SGX530) STRATIX FPGA DEV KIT

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$239,438.88 NT$239,438.88

商品屬性 屬性值 選擇屬性
Terasic
產品類型: 可編程邏輯 IC 開發工具
RoHS:  
Development Kits
FPGA
Stratix IV GX
品牌: Terasic Technologies
描述/功能: TR4 FPGA development kit
尺寸: 182.88 mm x 210.82 mm
用於: Stratix IV GX
接口類型: HSMC
工作電源電壓: 3.3 V, 12 V
產品類型: Programmable Logic IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: TR4-530 FPGA DEVELOPMENT KITS
每件重量: 2.469 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8473309000
USHTS:
8471500150
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

TR4 FPGA Development Kits

Terasic TR4 FPGA Development Kits provide the ideal hardware platform for system designs that demand high-performance, serial connectivity, and advanced memory interfacing. These boards and kits are based on the Altera Stratix® IV GX EP4SGX230 and EP4SGX530 FPGAs. Developed specifically to address the rapidly evolving requirements in many end markets for greater bandwidth, improved jitter performance, and lower power consumption, the TR4, and DE4 are powered by the Stratix IV GX devices and supported by industry-standard peripherals, connectors, and interfaces that offer a rich set of features suitable for a wide range of compute-intensive applications.