P0150

Terasic Technologies
993-P0150
P0150

製造商:

說明:
可編程邏輯 IC 開發工具 Cyclone V GX Starter Kit

庫存量: 49

庫存:
49 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$9,658.04 NT$9,658.04

商品屬性 屬性值 選擇屬性
Terasic
產品類型: 可編程邏輯 IC 開發工具
RoHS:  
Starter Kits
FPGA
Cyclone V GX
品牌: Terasic Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: TW
描述/功能: Cyclone V GX starter kit
用於: Cyclone V GX
接口類型: UART, USB
工作電源電壓: 12 V
封裝: Bulk
產品類型: Programmable Logic IC Development Tools
系列: FPGA Board
原廠包裝數量: 1
子類別: Development Tools
每件重量: 760 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

Cyclone V GX Starter Kit

Terasic Cyclone V GX Starter Kit presents a robust hardware design platform built around the Altera Cyclone V GX FPGA. It is optimized for the lowest cost and power requirement for transceiver applications with industry-leading programmable logic for ultimate design flexibility. The Cyclone V FPGAs provide the power, cost, and performance levels needed for high-volume applications. These applications include protocol bridging, motor control drives, broadcast video converter, and capture cards, and handheld devices.