P0800

Terasic Technologies
993-P0800
P0800

製造商:

說明:
可編程邏輯 IC 開發工具 MAX 10 NEEK Dev & Edu Board

庫存量: 3

庫存:
3 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$12,205.66 NT$12,205.66

商品屬性 屬性值 選擇屬性
Terasic
產品類型: 可編程邏輯 IC 開發工具
RoHS:  
Evaluation Kits
FPGA
MAX 10
品牌: Terasic Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: TW
描述/功能: Evaluation kit for MAX 10 FPGA
產品類型: Programmable Logic IC Development Tools
系列: MAX 10
原廠包裝數量: 1
子類別: Development Tools
每件重量: 1.21 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473508000
ECCN:
EAR99

Terasic MAX 10 NEEK Evaluation Kit

Terasic MAX 10 NEEK evaluation kit offers a comprehensive design environment for Intel Max10 FPGAs. The MAX 10 NEEK includes a 5 point 800x480 LCD capacitive touch panel and digital image module to allow for the development of multimedia applications. On-board programming is available, as is an optional 10-pin JTAG header. Interface options include Gigabit ethernet, UART to USB, a 2x6 Terasic Mini Digital (TMD) expansion header, and an HDMI video output. Additionally, an 8MP camera, humidity and temperature sensor, light sensor, accelerometer, and power monitor are included on board.

MAX 10 NEEK Evaluation Kit

Terasic MAX 10 NEEK evaluation kit offers a comprehensive design environment for Altera Max10 FPGAs. The MAX 10 NEEK includes a 5 point 800x480 LCD capacitive touch panel and digital image module to allow for the development of multimedia applications. On-board programming is available, as is an optional 10-pin JTAG header. Interface options include Gigabit Ethernet, UART to USB, a 2x6 Terasic Mini Digital (TMD) expansion header, and an HDMI video output. Additionally, an 8MP camera, humidity and temperature sensor, light sensor, accelerometer, and power monitor are included onboard.