REF-228680-01

Samtec
200-REF-228680-01
REF-228680-01

製造商:

說明:
可編程邏輯 IC 開發工具

庫存量: 285

庫存:
285
可立即送貨
在途量:
92
預期2026/2/17
103
預期2026/2/25
工廠前置作業時間:
11
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$4,834.46 NT$4,834.46
NT$4,394.84 NT$43,948.40
NT$3,995.34 NT$99,883.50
NT$3,699.20 NT$184,960.00
NT$3,443.18 NT$344,318.00
500 報價

商品屬性 屬性值 選擇屬性
Samtec
產品類型: 可編程邏輯 IC 開發工具
RoHS:  
Development Kits
FPGA
VITA 57.1 FMC
品牌: Samtec
描述/功能: FPGA Development
產品類型: Programmable Logic IC Development Tools
系列: VITA 57.1
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
USHTS:
8504907500
JPHTS:
850490000
ECCN:
EAR99

評估及開發套件

Samtec評估及開發套件具有高速互連解決方案,可為業餘愛好者、玩家及專業工程師等人員簡化互連設計流程及縮短產品上市時間。從用於板至板和線纜組件的SI評估套件到光學、FPGA相關及組件套件,Samtec提供最全面的互連評估及開發工具組合。

VITA 57.1 FMC Extender Card

Samtec VITA 57.1 FMC Extender Card is designed for placement between FPGA carrier cards and FMC modules to increase board-to-board spacing. This increased space can be used for additional I/O expansion during development. The extender card features a VITA 57.1 FMC form factor with a high pin count (HPC) VITA 57.1 FMC male connector and an HPC VITA 57.1 FMC female connector. The card provides direct pass-through connectivity for all 400 pins from the HPC male to HPC female connectors. It also offers optimized SI performance via Samtec Final Inch® BOR PCB trace routing for HPC connectors. Samtec VITA 57.1 FMC Extender Card features a cost-effective solution for extending the life of FPGA carrier card HPC connectors used as test platforms.